
DRV8323HRTAT | |
|---|---|
DigiKey Part Number | 296-47094-2-ND - Tape & Reel (TR) 296-47094-1-ND - Cut Tape (CT) 296-47094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8323HRTAT |
Description | IC MTR DRV MULTPHAS 6-60V 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Hardwired (HW) 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8323HRTAT Models |
Category | Technology Power MOSFET |
Manufacturer Texas Instruments | Applications Brushless DC (BLDC) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 5mA |
Part Status Active | Voltage - Supply 6V ~ 60V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 40-WFQFN Exposed Pad |
Output Configuration Pre-Driver - Half Bridge (3) | Supplier Device Package 40-WQFN (6x6) |
Interface Hardwired (HW) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.91000 | $7.91 |
| 10 | $6.01700 | $60.17 |
| 25 | $5.54560 | $138.64 |
| 100 | $5.02790 | $502.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.64160 | $1,160.40 |
| 500 | $4.49706 | $2,248.53 |
| 750 | $4.42467 | $3,318.50 |
| 1,250 | $4.34448 | $5,430.60 |
| 1,750 | $4.29761 | $7,520.82 |
| 2,500 | $4.25252 | $10,631.30 |





