Bipolar Motor Driver NMOS PWM SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8210DRLR

DigiKey Part Number
296-DRV8210DRLRTR-ND - Tape & Reel (TR)
296-DRV8210DRLRCT-ND - Cut Tape (CT)
296-DRV8210DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8210DRLR
Description
12-V, 1.76-A BRUSHED DC MOTOR DR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS PWM SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DRV8210DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
Brushed DC, Camera
Current - Output
1.76A
Voltage - Supply
1.65V ~ 11V
Voltage - Load
1.65V ~ 11V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,343
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.76200$7.62
25$0.68520$17.13
100$0.59900$59.90
250$0.55812$139.53
500$0.53346$266.73
1,000$0.51313$513.13
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.48263$1,930.52
8,000$0.47130$3,770.40
12,000$0.46563$5,587.56
20,000$0.45934$9,186.80
28,000$0.45566$12,758.48
Manufacturers Standard Package