Fluxgate Sensor Single Axis 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fluxgate Sensor Single Axis 20-QFN (4x4)
20-QFN (4x4)
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV425RTJT

DigiKey Part Number
296-43150-2-ND - Tape & Reel (TR)
296-43150-1-ND - Cut Tape (CT)
296-43150-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV425RTJT
Description
SEN FLUXGATE ANALOG VOLT 20-QFN
Customer Reference
Detailed Description
Fluxgate Sensor Single Axis 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV425RTJT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Fluxgate
Axis
Single
Output Type
Analog Voltage
Sensing Range
±2mT
Voltage - Supply
3V ~ 5.5V
Current - Supply (Max)
-
Current - Output (Max)
-
Resolution
-
Bandwidth
47kHz, 32kHz
Operating Temperature
-40°C ~ 125°C
Features
-
Supplier Device Package
20-QFN (4x4)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,511
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.46000$13.46
5$12.16200$60.81
10$11.68000$116.80
25$11.10400$277.60
50$10.71040$535.52
100$10.34970$1,034.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.91844$2,479.61
500$9.62338$4,811.69
750$9.46219$7,096.64
1,250$9.27030$11,587.88
Manufacturers Standard Package