Similar
Similar

DRV3211QPFPQ1 | |
|---|---|
DigiKey Part Number | 296-40038-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DRV3211QPFPQ1 |
Description | IC MOTOR DRIVER 5.3V-18V 80HTQFP |
Customer Reference | |
Detailed Description | Motor Driver SPI 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DRV3211QPFPQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | - | |
Step Resolution | - | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 5.3V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |



