
DRV2605LDGSR | |
|---|---|
DigiKey Part Number | 296-40032-2-ND - Tape & Reel (TR) 296-40032-1-ND - Cut Tape (CT) 296-40032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV2605LDGSR |
Description | IC MOTOR DRIVER 2V-5.5V 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV2605LDGSR Models |
Category | Applications Haptic Feedback |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 2V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC ERM, LRA | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 10-VSSOP |
Interface I2C | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $2.63300 | $26.33 |
| 25 | $2.40240 | $60.06 |
| 100 | $2.14810 | $214.81 |
| 250 | $2.02692 | $506.73 |
| 500 | $1.96568 | $982.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.83032 | $4,575.80 |
| 5,000 | $1.79209 | $8,960.45 |
| 7,500 | $1.77294 | $13,297.05 |
















