
DAC124S085EB/NOPB | |
|---|---|
DigiKey Part Number | DAC124S085EB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DAC124S085EB/NOPB |
Description | EVAL BOARD FOR DAC124S085 |
Customer Reference | |
Detailed Description | DAC124S085 - 12 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Texas Instruments | Settling Time 6µs |
Packaging Box | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part DAC124S085 |
Number of DAC's 4 | Contents Board(s) |
Number of Bits 12 | Base Product Number |



