MFR Recommended

CD4511BNSRG4 | |
|---|---|
DigiKey Part Number | CD4511BNSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4511BNSRG4 |
Description | IC DRVR 7 SEGMENT 16SO |
Customer Reference | |
Detailed Description | LED Driver 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4511BNSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54636 | $1,092.72 |
| 4,000 | $0.53146 | $2,125.84 |
| 6,000 | $0.52400 | $3,144.00 |
| 10,000 | $0.51573 | $5,157.30 |
| 14,000 | $0.51090 | $7,152.60 |
| 20,000 | $0.50625 | $10,125.00 |


