
CC8530RHAT | |
|---|---|
DigiKey Part Number | 296-29090-2-ND - Tape & Reel (TR) 296-29090-1-ND - Cut Tape (CT) 296-29090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC8530RHAT |
Description | IC RF TXRX+MCU ISM>1GHZ 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC8530RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | 2FSK, 8FSK | |
Frequency | ||
Data Rate (Max) | 5Mbps | |
Power - Output | 11dBm | |
Sensitivity | -90dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI | |
GPIO | 15 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.84000 | $14.84 |
| 10 | $12.88800 | $128.88 |
| 25 | $12.20640 | $305.16 |
| 100 | $11.27040 | $1,127.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.70988 | $2,677.47 |
| 500 | $10.31430 | $5,157.15 |
| 750 | $10.09365 | $7,570.24 |
| 1,250 | $9.82651 | $12,283.14 |

