
CC3100BOOSTERPACK+FLASHING-DEVICE-ND | |
|---|---|
DigiKey Part Number | 296-37978-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CC3100BOOSTERPACK+FLASHING-DEVICE-ND |
Description | CC3100 BOOSTERPACK BUNDLE |
Customer Reference | |
Detailed Description | CC3100 SimpleLink™ Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz |
Manufacturer Texas Instruments | Contents Board(s) |
Series | Utilized IC / Part CC3100 |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Discontinued at DigiKey | Function Transceiver |
Type Transceiver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $142.18000 | $142.18 |
| Part Number | Description | Quantity |
|---|---|---|
| CC31XXEMUBOOST | USED TO FLASH CC3100 BOOSTERPACK | 1 |
| CC3100BOOST | BOOSTER PACK CC3100 WI-FI & IOT | 1 |

