
CC2533DK | |
|---|---|
DigiKey Part Number | 296-28142-ND |
Manufacturer | |
Manufacturer Product Number | CC2533DK |
Description | KIT DEV FOR CC2533 |
Customer Reference | |
Detailed Description | CC2533 - 802.15.4 Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | CC2533 | |
Note | - | |
RF Type | 802.15.4 | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |


