
BQ296222DSGR | |
|---|---|
DigiKey Part Number | 296-BQ296222DSGRTR-ND - Tape & Reel (TR) 296-BQ296222DSGRCT-ND - Cut Tape (CT) 296-BQ296222DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ296222DSGR |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ296222DSGR Models |
Category | Fault Protection Over Voltage |
Mfr | Operating Temperature -40°C ~ 110°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Protection | Supplier Device Package 8-WSON (2x2) |
Battery Chemistry Lithium Ion | Base Product Number |
Number of Cells 2 ~ 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.97000 | $9.70 |
| 25 | $0.87240 | $21.81 |
| 100 | $0.76620 | $76.62 |
| 250 | $0.71548 | $178.87 |
| 500 | $0.68492 | $342.46 |
| 1,000 | $0.65973 | $659.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26230 | $786.90 |
| 6,000 | $0.25493 | $1,529.58 |
| 9,000 | $0.25123 | $2,261.07 |
| 15,000 | $0.24714 | $3,707.10 |
| 21,000 | $0.24475 | $5,139.75 |
| 30,000 | $0.24245 | $7,273.50 |

