
AWRL6844DBGANCRQ1 | |
|---|---|
DigiKey Part Number | 296-AWRL6844DBGANCRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AWRL6844DBGANCRQ1 |
Description | AUTOMOTIVE SINGLE-CHIP HIGH-PERF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Radar Sensor Sensor CAN, I2C, LIN, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Radar Sensor | |
Output Type | CAN, I2C, LIN, SPI, UART | |
Operating Temperature | -40°C ~ 140°C | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $45.27994 | $45,279.94 |


