
AM26LV31EIRGYR | |
|---|---|
DigiKey Part Number | 296-24693-2-ND - Tape & Reel (TR) 296-24693-1-ND - Cut Tape (CT) 296-24693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV31EIRGYR |
Description | IC TRANSCEIVER 4/0 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31EIRGYR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Driver | Supplier Device Package 16-VQFN (4x3.5) |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.91000 | $2.91 |
| 10 | $2.14100 | $21.41 |
| 25 | $1.94800 | $48.70 |
| 100 | $1.73610 | $173.61 |
| 250 | $1.63500 | $408.75 |
| 500 | $1.57406 | $787.03 |
| 1,000 | $1.57166 | $1,571.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.46196 | $4,385.88 |
| 6,000 | $1.43165 | $8,589.90 |
| 9,000 | $1.41647 | $12,748.23 |










