MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AM26LV31CDE4 | |
|---|---|
DigiKey Part Number | AM26LV31CDE4-ND |
Manufacturer | |
Manufacturer Product Number | AM26LV31CDE4 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV31CDE4 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol RS422, RS485 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LV31IDR | Texas Instruments | 0 | 296-18088-1-ND | $2.13000 | MFR Recommended |
| DS26C31TM/NOPB | Texas Instruments | 2,741 | DS26C31TM/NOPB-ND | $3.47000 | Similar |
| DS26C31TMX/NOPB | Texas Instruments | 8,116 | DS26C31TMX/NOPBCT-ND | $2.48000 | Similar |
| MAX3030ECSE+ | Analog Devices Inc./Maxim Integrated | 676 | MAX3030ECSE+-ND | $8.98000 | Similar |
| MAX3030ECSE+T | Analog Devices Inc./Maxim Integrated | 1,074 | 175-MAX3030ECSE+TCT-ND | $8.98000 | Similar |



