
201-000795 | |
|---|---|
DigiKey Part Number | 201-000795-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 201-000795 |
Description | IC ADC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 32 Input 16 Sigma-Delta |
Datasheet | Datasheet |
EDA/CAD Models | 201-000795 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 20 | |
Number of Inputs | 32 | |
Input Type | Single Ended | |
Configuration | ADC | |
Number of A/D Converters | 16 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Features | Simultaneous Sampling | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $187.35970 | $187,359.70 |

