
10-00552 | |
|---|---|
DigiKey Part Number | 839-1103-ND |
Manufacturer | |
Manufacturer Product Number | 10-00552 |
Description | CIRC CBL 9POS PLUG RA TO WIRE 6' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.00' (1.83m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation Keyed |
Manufacturer Tensility International Corp | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Obsolete | Length 6.00' (1.83m) |
1st Connector Type Plug, Right Angle | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 9 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert MiniDin | Shielding Shielded |

