Coupler Fiber Optic Connector SMA 905/906 Receptacle To SMA 905/906 Receptacle Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1087

DigiKey Part Number
2177-T1087-ND
Manufacturer
Manufacturer Product Number
T1087
Description
ADPR, SOC SMA 905/906
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SMA 905/906 Receptacle To SMA 905/906 Receptacle Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
-
Packaging
Box
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SMA 905/906 Receptacle
Convert To (Adapter End)
SMA 905/906 Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Free Hanging (In-Line)
Housing Material
-
Ferrule Material
-
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$774.75000$774.75
Manufacturers Standard Package