PA4800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Tempo Communications
In Stock: 112
Unit Price: $113.03000
Datasheet
4800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4800

DigiKey Part Number
PA4800-ND
Manufacturer
Manufacturer Product Number
PA4800
Description
TOOL HAND CRIMPER MODULAR SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Modular Connectors, Coaxial Cable
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tempo Communications
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Modular Connectors, Coaxial Cable
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes