


ELS61-E REL2 | |
|---|---|
DigiKey Part Number | 943-ELS61-EREL2TR-ND - Tape & Reel (TR) 943-ELS61-EREL2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELS61-E REL2 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS Transceiver Module 800MHz, 900MHz, 1.8GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ELS61-E REL2 Models |
Category | Power - Output 33dBm |
Mfr | Serial Interfaces ADC, GPIO, ETH, I2C, I2S, PCM, RS232, SPI, UART |
Series | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) | Utilized IC / Part Intel XMM 7160 |
Part Status Obsolete | Memory Size 30MB Flash, 18MB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 4.5V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 90°C |
Modulation 64-QAM | Package / Case 122-LGA Module |
Frequency 800MHz, 900MHz, 1.8GHz, 2.1GHz | Base Product Number |
Data Rate 10.2Mbps |


















