Similar

3990251937 | |
|---|---|
DigiKey Part Number | 943-3990251937-ND |
Manufacturer | |
Manufacturer Product Number | 3990251937 |
Description | ME910G1-WW LTE CAT M1 BOARD |
Customer Reference | |
Detailed Description | ME910G1-WW - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ME910G1-WW | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |


