4 Conductor Multi-Conductor Cable Black 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XZCB4L0025

DigiKey Part Number
5452-XZCB4L0025-ND
Manufacturer
Manufacturer Product Number
XZCB4L0025
Description
25 METERS OF 4 WIRE CABLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Length
82.02' (25.00m)
Packaging
Box
Jacket Color
Black
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-35°C ~ 90°C
Number of Conductors
4
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$188.75000$188.75
Manufacturers Standard Package