
XS8D1A1PAL2 | |
|---|---|
DigiKey Part Number | 5452-XS8D1A1PAL2-ND |
Manufacturer | |
Manufacturer Product Number | XS8D1A1PAL2 |
Description | PROXIMITY SENSOR SZ D DC PNP XS8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 1.575" (40mm) IP68 Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Telemecanique Sensors | Material - Body Plastic |
Series | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP68 |
Sensing Distance 1.575" (40mm) | Indicator No Indicator |
Output Type PNP-NO, 3-Wire | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.04000 | $350.04 |

