
XS630B1MAU20 | |
|---|---|
DigiKey Part Number | 5452-XS630B1MAU20-ND |
Manufacturer | |
Manufacturer Product Number | XS630B1MAU20 |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.591" (15mm) IP67, IP69K Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Telemecanique Sensors | Voltage - Supply 24VAC/DC ~ 240VAC/DC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.591" (15mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.47000 | $229.47 |
| 5 | $213.90200 | $1,069.51 |
| 10 | $208.09500 | $2,080.95 |
| 25 | $201.14560 | $5,028.64 |
| 50 | $196.38700 | $9,819.35 |

