
XS4P12PA340D | |
|---|---|
DigiKey Part Number | 5452-XS4P12PA340D-ND |
Manufacturer | |
Manufacturer Product Number | XS4P12PA340D |
Description | INDUCTIVE PROXIMITY SENSORS XS, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Polyphenylene Sulfide (PPS) |
Manufacturer Telemecanique Sensors | Voltage - Supply 12V ~ 24V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.88000 | $124.88 |
| 5 | $119.84200 | $599.21 |

