
XMPA12B2131 | |
|---|---|
DigiKey Part Number | 5452-XMPA12B2131-ND |
Manufacturer | |
Manufacturer Product Number | XMPA12B2131 |
Description | PRESSURE SWITCH XMP +OPTIONS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 18.85 ~ 174.05PSI (130 ~ 1200kPa) Switch Female - 1/4" (6.35mm) G Module |
Datasheet | Datasheet |
Category | Output Type DPST-NC |
Manufacturer Telemecanique Sensors | Accuracy ±3.5% |
Series | Port Size Female - 1/4" (6.35mm) G |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Screw Terminal |
Applications Industrial Automation | Operating Temperature -25°C ~ 70°C |
Pressure Type Switch | Package / Case Module |
Operating Pressure 18.85 ~ 174.05PSI (130 ~ 1200kPa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $398.02000 | $398.02 |

