


XCKN2110G11 | |
|---|---|
DigiKey Part Number | 5452-XCKN2110G11-ND |
Manufacturer | |
Manufacturer Product Number | XCKN2110G11 |
Description | SWITCH LIMIT DPST 3A 240V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250 V |
Manufacturer Telemecanique Sensors | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Mechanical Life 10,000,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 5,000,000 Cycles |
Current Rating (Amps) 3A (AC), 100mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.53000 | $55.53 |
| 10 | $45.97000 | $459.70 |
| 25 | $42.64040 | $1,066.01 |
| 50 | $40.28240 | $2,014.12 |
| 100 | $38.05300 | $3,805.30 |
| 250 | $35.29068 | $8,822.67 |

