
L300WS1M2 | |
|---|---|
DigiKey Part Number | 5452-L300WS1M2-ND |
Manufacturer | |
Manufacturer Product Number | L300WS1M2 |
Description | SWITCH LIMIT DPST 20A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO (DM) Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 120 V |
Manufacturer Telemecanique Sensors | Voltage Rating - DC 120 V |
Series | Actuator Type Side Rotary - No Lever |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Screw Terminal |
Circuit DPST-NO (DM) | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function On-Mom | Operating Temperature -23°C ~ 85°C |
Current Rating (Amps) 20A (AC), 5A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,363.97000 | $1,363.97 |

