Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9007AO1

DigiKey Part Number
5452-9007AO1-ND
Manufacturer
Manufacturer Product Number
9007AO1
Description
SWITCH LIMIT SPDT 15A 120V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Manufacturer
Telemecanique Sensors
Voltage Rating - DC
125 V
Series
Actuator Type
Round (Pin Plunger)
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Screw Terminal
Circuit
SPDT (DB/DM)
Ingress Protection
IP20
Switch Function
On-Mom
Operating Temperature
-29°C ~ 85°C
Current Rating (Amps)
15A (AC), 250mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$108.84000$108.84
10$90.10400$901.04
25$83.57720$2,089.43
50$78.95200$3,947.60
100$74.57860$7,457.86
Manufacturers Standard Package