
E3ZI20 12-240V AC/DC | |
|---|---|
DigiKey Part Number | 3483-E3ZI2012-240VAC/DC-ND |
Manufacturer | |
Manufacturer Product Number | E3ZI20 12-240V AC/DC |
Description | RELAY TIME DELAY 100HR 8A 250V |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer TELE Controls Inc | Delay Time 0.05 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Retail Package | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage, Trigger Signal |
Function Interval, On-Delay | Base Product Number |

