Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1ZMQ10 24-240V AC/DC

DigiKey Part Number
3483-E1ZMQ1024-240VAC/DC-ND
Manufacturer
Manufacturer Product Number
E1ZMQ10 24-240V AC/DC
Description
RELAY TIME DELAY 100HR 8A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.05 Sec ~ 100 Hrs Delay 8A @ 250VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
SPDT (1 Form C)
Manufacturer
TELE Controls Inc
Delay Time
0.05 Sec ~ 100 Hrs
Series
Contact Rating @ Voltage
8A @ 250VAC
Packaging
Retail Package
Voltage - Supply
24 ~ 240VAC/DC
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Timing Adjustment Method
Screwdriver Slot
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage, Trigger Signal
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
MARKETPLACE PRODUCT
Will ship in approximately 10 days from TELE Controls Inc.
FREE SHIPPING on orders of $204.44 or more for products shipped by TELE Controls Inc.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.