
UVLS-GM2-AR0234-C-S128-IR | |
|---|---|
DigiKey Part Number | 1405-UVLS-GM2-AR0234-C-S128-IR-ND |
Manufacturer | |
Manufacturer Product Number | UVLS-GM2-AR0234-C-S128-IR |
Description | GMSL2 PCB BOARD LEVEL CAMERA WIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RGB 1920 x 1200 Global CMOS Serial |
Datasheet | Datasheet |
Category | Sensor AR0234 |
Manufacturer TechNexion | Type CMOS |
Packaging Bulk | Interface Serial |
Part Status Active | Pixel Size 3µm x 3µm |
Color RGB | Mounting Type Chassis Mount |
Resolution 1920 x 1200 | Package / Case Module |
Frames per Second 120.0 | Supplier Device Package Module |
Shutter Global | Size / Dimension 0.965" L x 0.965" W (24.50mm x 24.50mm) |
Lens Mount S | Height (Max) 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $284.76000 | $284.76 |
| 10 | $247.22200 | $2,472.22 |

