
TEVS-AR0821-C | |
|---|---|
DigiKey Part Number | 1405-TEVS-AR0821-C-ND |
Manufacturer | |
Manufacturer Product Number | TEVS-AR0821-C |
Description | MIPI-CSI2 SENSOR ONSEMI AR0821 8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RGB 3848 x 2168 Rolling CMOS I2C |
Datasheet | Datasheet |
Category | Type CMOS |
Manufacturer TechNexion | Interface I2C |
Packaging Bulk | Pixel Size 2.1µm x 2.1µm |
Part Status Active | Mounting Type Chassis Mount |
Color RGB | Package / Case Module |
Resolution 3848 x 2168 | Supplier Device Package Module |
Frames per Second 60.0 | Size / Dimension 0.965" L x 0.965" W (24.50mm x 24.50mm) |
Shutter Rolling | Height (Max) 0.174" (4.43mm) |
Sensor AR0821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $163.24800 | $3,264.96 |

