
TEVS-AR0522-M-S85-IR-RPI15 | |
|---|---|
DigiKey Part Number | 1405-TEVS-AR0522-M-S85-IR-RPI15-ND |
Manufacturer | |
Manufacturer Product Number | TEVS-AR0522-M-S85-IR-RPI15 |
Description | MIPI-CSI2 SENSOR ONSEMI AR0522 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AR0522 Camera Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TechNexion | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | AR0522 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.36000 | $211.36 |
| 10 | $178.52400 | $1,785.24 |
| 25 | $170.32520 | $4,258.13 |

