10 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLC-3R8/10MA2

DigiKey Part Number
2085-PBLC-3R8/10MA2-ND
Manufacturer
Manufacturer Product Number
PBLC-3R8/10MA2
Description
CAP LITHIUM HYBRID 10F 3.8V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 F (EDLC) Supercapacitor 3.8 V Radial, Can 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
10 F
Tolerance
±20%
Voltage - Rated
3.8 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
Wire Leads
Mounting Type
User Defined
Package / Case
Radial, Can
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$9.92000$9.92
25$6.66520$166.63
50$6.27480$313.74
100$5.95350$595.35
500$5.40946$2,704.73
1,000$5.24094$5,240.94
2,500$5.06289$12,657.23
Manufacturers Standard Package