


95-22014 | |
|---|---|
DigiKey Part Number | 4535-95-22014-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 95-22014 |
Description | RFI GASKET FNG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Fluorosilicone Nickel Graphite |
Datasheet | Datasheet |
Category | Width 0.689" (17.50mm) |
Manufacturer TE Kemtron | Length 2.929" (74.40mm) |
Packaging Bag | Height 0.031" (0.80mm) |
Part Status Active | Material Fluorosilicone Nickel Graphite |
Type Gasket | Operating Temperature -55°C ~ 160°C |
Shape Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.95000 | $11.95 |
| 10 | $9.22800 | $92.28 |
| 25 | $8.54800 | $213.70 |
| 100 | $7.80130 | $780.13 |
| 250 | $7.44528 | $1,861.32 |
| 500 | $7.23070 | $3,615.35 |
| 1,000 | $7.05406 | $7,054.06 |

