
QW8963 | |
|---|---|
DigiKey Part Number | QW8963-ND |
Manufacturer | |
Manufacturer Product Number | QW8963 |
Description | RF ANT 933MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 933MHz | |
Frequency Range | 896MHz ~ 970MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 15.500" (393.70mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.88000 | $30.88 |
| 10 | $24.60900 | $246.09 |
| 25 | $23.04520 | $576.13 |
| 100 | $21.32530 | $2,132.53 |
| 250 | $20.50568 | $5,126.42 |
| 500 | $20.01166 | $10,005.83 |

