Parametric Equivalent

HTAT-8/2-0-50MM | |
|---|---|
DigiKey Part Number | 1111-HTAT-8/2-0-50MM-ND |
Manufacturer | |
Manufacturer Product Number | HTAT-8/2-0-50MM |
Description | HTAT-8/2-0-50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.079" (2.01mm) |
Mfr | Recovered Wall Thickness 0.039" (0.99mm) |
Series | Material |
Packaging Box | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 0.164' (50.00mm, 1.97") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.315" (8.00mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTAT-8/2-0-50MM | TE Connectivity Raychem Cable Protection | 0 | 484-HTAT-8/2-0-50MM-ND | $0.73967 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.99612 | $1,245.15 |

