
HRHT-1/2 | |
|---|---|
DigiKey Part Number | 1111-HRHT-1/2-ND |
Manufacturer | |
Manufacturer Product Number | HRHT-1/2 |
Description | HIGH RATIO HEAT-SHRINK TUBING - |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 6 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.120" (3.05mm) |
Mfr | Recovered Wall Thickness 0.155" (3.94mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 0.167' (50.80mm, 2.00") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.750" (19.05mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HRHT-1/2 | TE Connectivity Aerospace, Defense and Marine | 0 | HRHT-1/2-ND | $24.85560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $29.24329 | $10,235.15 |

