
FG1623 | |
|---|---|
DigiKey Part Number | FG1623-ND |
Manufacturer | |
Manufacturer Product Number | FG1623 |
Description | RF ANT 165MHZ WHP STR N FEM 107" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 3dBd |
Part Status Active | Power - Max 150 W |
Frequency Group VHF (f < 300MHz) | Termination N Type Female |
Frequency (Center/Band) 165MHz | Mounting Type Bracket Mount |
Frequency Range 162MHz ~ 168MHz | Height (Max) 107.000" (271.78cm) |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $354.09800 | $1,770.49 |
| 10 | $352.24800 | $3,522.48 |

