
ABC06N-22S-6210 | |
|---|---|
DigiKey Part Number | 1111-ABC06N-22S-6210-ND |
Manufacturer | |
Manufacturer Product Number | ABC06N-22S-6210 |
Description | IN-LINE PLUG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
Category | Number of Positions 10 |
Manufacturer TE Connectivity AMP Connectors | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Cable Termination Crimp |
Connector Type Plug | Wire Gauge 22-28 AWG |
Contact Type Female Socket | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | $391.61814 | $23,105.47 |

