New Product
Image for AA-400-32-MK3-SUPHTR-120V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA-400-32-MK3-SUPHTR-120V

DigiKey Part Number
1111-AA-400-32-MK3-SUPHTR-120V-ND
Manufacturer
Manufacturer Product Number
AA-400-32-MK3-SUPHTR-120V
Description
HEAT GUNS&NOZZLES AA-400-32-MK3-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Compressed Air Heater, Bench Top 120V 707°F ~ 752°F (375°C ~ 400°C) Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
120V
Manufacturer
TE Connectivity AMP Connectors
Current
4 A
Series
Includes
Heater, Stand, Input Air Filter, 2 Nozzles
Packaging
Bulk
Features
Airflow and Temperature Pressure Regulator and Gauge, Auto Power Cut-off Switch
Part Status
Active
Air Flow
5.0 CFM
Tool Type
Compressed Air Heater, Bench Top
Color
Yellow
Temperature Range
707°F ~ 752°F (375°C ~ 400°C)
Weight
2.2 lbs (997.9 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$23,187.23000$23,187.23
Manufacturers Standard Package