
1-175635-4 | |
|---|---|
DigiKey Part Number | 1111-1-175635-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-175635-4 |
Description | 1.25FP P14 DL O N TU 6.50 7.90 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-175635-4 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Tube | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Operating Temperature -30°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,250 | $1.20958 | $24,494.00 |

