



FN406B-1-02 | |
|---|---|
DigiKey Part Number | 817-2360-ND |
Manufacturer | |
Manufacturer Product Number | FN406B-1-02 |
Description | LINE FILTER 250VAC 1A TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | FN406B-1-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 12mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.10000 | $26.10 |
| 10 | $21.30200 | $213.02 |
| 25 | $19.64720 | $491.18 |
| 50 | $18.48120 | $924.06 |
| 100 | $17.38420 | $1,738.42 |
| 250 | $16.03204 | $4,008.01 |
| 500 | $15.07818 | $7,539.09 |
| 1,000 | $14.75096 | $14,750.96 |

