
S1125-KIT-1-CS8691 | |
|---|---|
DigiKey Part Number | S1125-KIT-1-CS8691-ND |
Manufacturer | |
Manufacturer Product Number | S1125-KIT-1-CS8691 |
Description | SEALANT/ADHESIVE KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy |
Category | Features Heat Resistant |
Manufacturer TE Connectivity Raychem Cable Protection | Shelf Life Start Date of Manufacture |
Series | Shelf Life 18 Months |
Packaging Bulk | Storage/Refrigeration Temperature 64.4°F ~ 95°F (18°C ~ 35°C) |
Part Status Active | Base Product Number |
Type Epoxy |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 33 | $242.85879 | $8,014.34 |


