Image for RT555-NO.1-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT555-NO.1-0-SP

DigiKey Part Number
RT555-NO.1-0-SP-ND
Manufacturer
Manufacturer Product Number
RT555-NO.1-0-SP
Description
HEATSHRINK 1" BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.031" (0.79mm)
Mfr
Material
Series
Features
Chemical Resistant, Flame Retardent, Solvent Resistant, Temperature Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Type
Shrink Temperature
150°C
Shrinkage Ratio
Shelf Life
144 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Spool
QuantityUnit PriceExt Price
5,200$11.00594$57,230.89