
RT555-3/16-0-1IN | |
|---|---|
DigiKey Part Number | RT555-3/16-0-1IN-ND |
Manufacturer | |
Manufacturer Product Number | RT555-3/16-0-1IN |
Description | HEATSHRINK 3/16" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.187" (4.75mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.014" (0.36mm) |
Mfr | Material |
Series | Features Chemical Resistant, Flame Retardent, Solvent Resistant, Temperature Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75,000 | $0.52796 | $39,597.00 |

