
RPPM-NR510-X-STK | |
|---|---|
DigiKey Part Number | 484-RPPM-NR510-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-NR510-X-STK |
Description | RPPM-NR510-X-STK 1=4FT STICK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 6 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.063" (1.60mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant |
Packaging Box | Color |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type | Shrink Temperature 60°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 36 Months |
Inner Diameter - Supplied 0.374" (9.50mm) | Base Product Number |
Inner Diameter - Recovered 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | $4.31867 | $1,554.72 |

