Parametric Equivalent

RPPM-NR510-X-45MM | |
|---|---|
DigiKey Part Number | 484-RPPM-NR510-X-45MM-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-NR510-X-45MM |
Description | RPPM-NR510-X-45MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 6 to 1 Clear 0.147' (45.00mm, 1.77") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.059" (1.50mm) |
Mfr | Recovered Wall Thickness 0.063" (1.60mm) |
Series | Material |
Packaging Box | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 85°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 0.147' (45.00mm, 1.77") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.374" (9.50mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPPM-NR510-X-45MM | TE Connectivity | 0 | 1111-RPPM-NR510-X-45MM-ND | $0.34627 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25937 | $648.42 |


