Parametric Equivalent

RPPM-NR510-X-35MM | |
|---|---|
DigiKey Part Number | RPPM-NR510-X-35MM-ND |
Manufacturer | |
Manufacturer Product Number | RPPM-NR510-X-35MM |
Description | HEATSHRINK 0.374" CLEAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.374" (9.50mm) 6 to 1 Clear 0.114' (35.00mm, 1.37") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.063" (1.60mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Moisture-Proof |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type | Shrink Temperature 60°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.114' (35.00mm, 1.37") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.374" (9.50mm) | Base Product Number |
Inner Diameter - Recovered 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPPM-NR510-X-35MM | TE Connectivity | 0 | 1111-RPPM-NR510-X-35MM-ND | $0.33678 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18071 | $722.84 |


