
RNF-3000-1.5/0.5-4-SP | |
|---|---|
DigiKey Part Number | RNF-3000-1.5/0.5-4-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-3000-1.5/0.5-4-SP |
Description | HEATSHRINK 0.059" YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.059" (1.50mm) 3 to 1 Yellow |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.018" (0.46mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.059" (1.50mm) | Base Product Number |
Inner Diameter - Recovered 0.018" (0.45mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 6,000 | $1.80620 | $10,837.20 |

